345-014-555-507

Heilind Number:EDA345-014-555-507
Manufacturer:EDAC
Manufacturer Number:345-014-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-507

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity for your electronic components. The copper alloy contacts provide optimal conductivity, while the two-row design with 14 positions allows for versatile configurations. Whether you're working on a DIY project or a professional installation, this connector, with a straight mount orientation, guarantees easy and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.