345-014-555-508

Heilind Number:EDA345-014-555-508
Manufacturer:EDAC
Manufacturer Number:345-014-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 14 positions across two rows, allowing for efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the green color adds a touch of style to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile solution for your connectivity needs. Trust in this connector for robust and dependable performance in your PCB applications.