345-014-555-512

Heilind Number:EDA345-014-555-512
Manufacturer:EDAC
Manufacturer Number:345-014-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features 14 positions in two rows for optimal connectivity. The copper alloy contacts ensure reliable transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and resilience. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure data transfer.