345-014-555-802

Heilind Number:EDA345-014-555-802
Manufacturer:EDAC
Manufacturer Number:345-014-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a double-row layout with 14 positions, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in any application. With a contact material of Copper Alloy, conductivity is optimized for efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation offers ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions today with this essential component.