345-014-555-804

Heilind Number:EDA345-014-555-804
Manufacturer:EDAC
Manufacturer Number:345-014-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-804

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a straight mount orientation and two rows of high-performance copper alloy contacts, this connector ensures reliable power delivery at a steady amperage of 3A. Boasting 14 positions with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is designed for optimal performance in any environment. Elevate your PCB design with this essential component, perfect for a variety of applications.