345-014-555-807

Heilind Number:EDA345-014-555-807
Manufacturer:EDAC
Manufacturer Number:345-014-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transfer with an amperage of 3 A. With two rows and 14 positions, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stable performance even in harsh environments.Upgrade your PCB assembly with this versatile connector, ideal for a range of projects in the electronic, industrial, and automotive sectors.