345-014-555-808

Heilind Number:EDA345-014-555-808
Manufacturer:EDAC
Manufacturer Number:345-014-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-808

Detailed Description

Enhance connectivity in electronic devices with this two-row, 14-position Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The copper alloy contact material and .1-inch pitch facilitate seamless signal transmission. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for green PCB boards, it's an essential component for efficient circuitry. Elevate your connectivity solutions with this high-quality Card Edge Connector.