345-014-555-812

Heilind Number:EDA345-014-555-812
Manufacturer:EDAC
Manufacturer Number:345-014-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-812

Detailed Description

Enhance connectivity in your electronic projects with this 14-position Card Edge Connector. Designed for seamless integration into printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The 2-row configuration and .1-inch pitch offer versatility in board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for electronics enthusiasts and professionals alike, this connector is a essential component for your projects.