345-014-555-878

Heilind Number:EDA345-014-555-878
Manufacturer:EDAC
Manufacturer Number:345-014-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-878

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, ensuring reliable conductivity. With 14 positions spread across 2 rows at a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.