345-014-556-202

Heilind Number:EDA345-014-556-202
Manufacturer:EDAC
Manufacturer Number:345-014-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-202

Detailed Description

Elevate your PCB connection game with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row, it offers reliable power delivery with an amperage of 3A. Perfect for 14-position setups, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and secure PCB connections. Upgrade your setup today and experience the difference.