345-014-556-203

Heilind Number:EDA345-014-556-203
Manufacturer:EDAC
Manufacturer Number:345-014-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with 2 rows for efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in various applications. Upgrade your electronic setups with this essential component for enhanced performance and reliability.