345-014-556-207

Heilind Number:EDA345-014-556-207
Manufacturer:EDAC
Manufacturer Number:345-014-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-207

Detailed Description

Elevate your PCB connections with our high-performance 14-position board-to-board connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and dual rows for efficient PCB mounting, it offers exceptional connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and rest assured of its quality with compliance to industry standards. Upgrade your connectivity solutions with this green-colored connector, a vital component in any electronic setup.