345-014-556-502

Heilind Number:EDA345-014-556-502
Manufacturer:EDAC
Manufacturer Number:345-014-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-502

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless card edge integration. Featuring 14 positions with a pitch of .1 inches, this connector ensures precision in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in our connector for optimal performance and long-lasting durability.