345-014-556-504

Heilind Number:EDA345-014-556-504
Manufacturer:EDAC
Manufacturer Number:345-014-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With two rows and 14 positions, it offers ample space for seamless PCB integration, while its .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your device's connectivity with this essential component.