345-014-556-508

Heilind Number:EDA345-014-556-508
Manufacturer:EDAC
Manufacturer Number:345-014-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-508

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With two rows, fourteen positions, and a pitch of .1 inch, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your interconnectivity with this essential component today.