345-014-556-512

Heilind Number:EDA345-014-556-512
Manufacturer:EDAC
Manufacturer Number:345-014-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-512

Detailed Description

Elevate your connectivity game with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 14 positions each, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees high performance even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and convenient installation. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for all your PCB projects. Upgrade now and experience seamless connectivity like never before.