345-014-556-558

Heilind Number:EDA345-014-556-558
Manufacturer:EDAC
Manufacturer Number:345-014-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-558

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows of 14 positions each, it offers ample connectivity for your application. The straight mount orientation and 0.1-inch pitch ensure easy installation and precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this green-colored connector for efficient and secure board-to-board connections.