345-014-556-588

Heilind Number:EDA345-014-556-588
Manufacturer:EDAC
Manufacturer Number:345-014-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows and 14 positions, it offers ample connectivity options. The straight mount orientation and .1 inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.