345-014-556-802

Heilind Number:EDA345-014-556-802
Manufacturer:EDAC
Manufacturer Number:345-014-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-802

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 14 positions, it ensures seamless data transfer. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your electronic assembly with this essential connector, a must-have in any professional setup.