345-014-556-807

Heilind Number:EDA345-014-556-807
Manufacturer:EDAC
Manufacturer Number:345-014-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-807

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector boasts two rows with a total of 14 positions for seamless integration. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy, suitable for an amperage of 3 A. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity. Elevate your electronic assemblies with this high-quality connector, bridging connections with utmost efficiency and durability.