345-014-556-808

Heilind Number:EDA345-014-556-808
Manufacturer:EDAC
Manufacturer Number:345-014-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-808

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 14 positions, it ensures reliable connectivity for your electronic components. The copper alloy contact material guarantees optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it offers versatility for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.