345-014-556-812

Heilind Number:EDA345-014-556-812
Manufacturer:EDAC
Manufacturer Number:345-014-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-812

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With two rows and 14 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for creating secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of connectors for more options to suit your needs.