345-014-556-878

Heilind Number:EDA345-014-556-878
Manufacturer:EDAC
Manufacturer Number:345-014-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-556-878

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install and ensuring optimal performance. With 14 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your electronic assemblies with this high-quality connector, essential for achieving efficient and reliable performance.