345-014-558-101

Heilind Number:EDA345-014-558-101
Manufacturer:EDAC
Manufacturer Number:345-014-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 14 positions, ensuring reliable and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this green-colored connector, an essential component for seamless PCB assembly.