345-014-558-102

Heilind Number:EDA345-014-558-102
Manufacturer:EDAC
Manufacturer Number:345-014-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-102

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while the 14 positions and 1 row configuration cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Trust in this connector for efficient and secure data transfer on your PCBs.