345-014-558-103

Heilind Number:EDA345-014-558-103
Manufacturer:EDAC
Manufacturer Number:345-014-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-103

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, with a pitch of .1 inch for efficient data transmission. The right-angle mount orientation allows for easy installation onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. Crafted with copper alloy contacts, it guarantees optimal conductivity, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105 °C, it's suitable for both industrial and commercial applications. Upgrade your device's performance with this essential connector.