345-014-558-104

Heilind Number:EDA345-014-558-104
Manufacturer:EDAC
Manufacturer Number:345-014-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal durability and efficiency, this connector features 14 positions with a single row configuration, perfect for streamlined installations. Its right-angle mount orientation offers versatility in various PCB setups, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. The copper alloy contact material guarantees seamless signal transmission, with a low 3A amperage suitable for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solution today with this essential component.