345-014-558-112

Heilind Number:EDA345-014-558-112
Manufacturer:EDAC
Manufacturer Number:345-014-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-112

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row layout with 14 positions and a .1-inch pitch, this connector offers precise and efficient board-to-board connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The right-angle mount orientation and .2-inch row spacing facilitate easy and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your electronics with this high-performance connector.