345-014-558-158

Heilind Number:EDA345-014-558-158
Manufacturer:EDAC
Manufacturer Number:345-014-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-158

Detailed Description

Upgrade your board-to-board connectivity with this high-performance card edge connector. Designed for seamless integration in electronic systems, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row configuration and a total of 14 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Perfect for compact designs, it offers a right-angle mount orientation, optimizing space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for seamless and reliable board-to-board connections in your electronic devices.