345-014-558-178

Heilind Number:EDA345-014-558-178
Manufacturer:EDAC
Manufacturer Number:345-014-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Designed for optimal functionality, it features 14 positions in a single row, allowing for seamless data transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-restricted applications. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity. Elevate your connectivity solutions with this essential component.