345-014-558-188

Heilind Number:EDA345-014-558-188
Manufacturer:EDAC
Manufacturer Number:345-014-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-188

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a single row with 14 positions and a compact .1-inch pitch, this connector ensures efficient signal transfer with minimal footprint. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity in demanding environments. Its right-angle mount orientation and .2-inch row spacing offer flexibility in assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.