345-014-558-201

Heilind Number:EDA345-014-558-201
Manufacturer:EDAC
Manufacturer Number:345-014-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its right angle mount orientation offers convenience in assembly while ensuring secure, stable connections. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector provides ample space for 14 positions, accommodating complex circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component, available in a vibrant green color.