345-014-558-202

Heilind Number:EDA345-014-558-202
Manufacturer:EDAC
Manufacturer Number:345-014-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-202

Detailed Description

Enhance your connectivity with this versatile Board to Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows and 14 positions, it provides ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it facilitates easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and secure connections.