345-014-558-203

Heilind Number:EDA345-014-558-203
Manufacturer:EDAC
Manufacturer Number:345-014-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right-angle mount orientation and two rows of copper alloy contacts, it offers reliable performance in various applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure stability. With 14 positions available, this connector is a crucial component for maintaining optimal circuitry in your electronics setup.