345-014-558-207

Heilind Number:EDA345-014-558-207
Manufacturer:EDAC
Manufacturer Number:345-014-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-207

Detailed Description

Elevate your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Engineered for seamless integration, this essential component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of 14 positions each and a .1-inch pitch, precision and efficiency are guaranteed in your circuitry. The copper alloy contact material offers superior conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronics projects. Upgrade your connectivity game with this essential component.