345-014-558-212

Heilind Number:EDA345-014-558-212
Manufacturer:EDAC
Manufacturer Number:345-014-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-212

Detailed Description

Enhance your PCB connections with our green Board To Board PCB Connector, designed for optimal performance in electronic assemblies. With a contact rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless connectivity. With 14 positions, it accommodates multiple connections efficiently. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic projects with this high-quality connector.