345-014-558-258

Heilind Number:EDA345-014-558-258
Manufacturer:EDAC
Manufacturer Number:345-014-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-258

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 14 copper alloy contact positions, it ensures reliable power and data transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Trust in this connector for efficient and secure connections in your electronic projects.