345-014-558-278

Heilind Number:EDA345-014-558-278
Manufacturer:EDAC
Manufacturer Number:345-014-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation and 14 positions cater to diverse layout requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stable performance in various environmental conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.