345-014-558-288

Heilind Number:EDA345-014-558-288
Manufacturer:EDAC
Manufacturer Number:345-014-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-288

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. Featuring two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission across 14 positions. The Right Angle mount orientation allows for space-saving installation on your board. Operating flawlessly in environments ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Elevate your circuitry with this essential connector.