345-014-558-402

Heilind Number:EDA345-014-558-402
Manufacturer:EDAC
Manufacturer Number:345-014-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-402

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 14 positions in a single row, it ensures efficient power delivery with an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity and longevity. Designed for seamless integration, its right-angle mount orientation and .1-inch pitch offer versatile installation options. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, providing a secure and stable link between PCBs. Elevate your connectivity solutions with this essential component.