345-014-558-403

Heilind Number:EDA345-014-558-403
Manufacturer:EDAC
Manufacturer Number:345-014-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a single row layout, perfect for efficient and secure data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and stable connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your electronic projects with this essential component.