345-014-558-404

Heilind Number:EDA345-014-558-404
Manufacturer:EDAC
Manufacturer Number:345-014-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, perfect for optimizing your electronic setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is a breeze. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions today with this advanced Card Edge Connector.