345-014-558-407

Heilind Number:EDA345-014-558-407
Manufacturer:EDAC
Manufacturer Number:345-014-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless connectivity.