345-014-558-408

Heilind Number:EDA345-014-558-408
Manufacturer:EDAC
Manufacturer Number:345-014-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-408

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, further ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure mounting. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Elevate your PCB assembly with this essential connector, a must-have for electronic projects.