345-014-558-412

Heilind Number:EDA345-014-558-412
Manufacturer:EDAC
Manufacturer Number:345-014-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers smooth and efficient power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With 14 positions and a pitch of .1 inches, it provides ample connectivity options for your PCB projects. The copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for your electronic setups. Trust in its quality and performance to streamline your connectivity needs.