345-014-558-478

Heilind Number:EDA345-014-558-478
Manufacturer:EDAC
Manufacturer Number:345-014-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in board layout. The copper alloy contact material guarantees optimal signal transfer, while the 14-position configuration caters to various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications that demand precision and durability. Elevate your connectivity solutions with this essential component.