345-014-558-488

Heilind Number:EDA345-014-558-488
Manufacturer:EDAC
Manufacturer Number:345-014-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant Green color and boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With 14 positions and a single row design, it offers ample connectivity options for your electronic components. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your setup with this high-quality connector for optimal functionality and performance.