345-014-558-503

Heilind Number:EDA345-014-558-503
Manufacturer:EDAC
Manufacturer Number:345-014-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a right angle mount orientation, this connector offers convenient installation on your circuit board. The copper alloy contacts provide efficient power transfer, while the 14 positions and 2 rows allow for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding industrial applications.