345-014-558-507

Heilind Number:EDA345-014-558-507
Manufacturer:EDAC
Manufacturer Number:345-014-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-507

Detailed Description

Enhance connectivity in your electronic projects with this efficient and durable 14-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers enhanced safety. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this green-colored connector, a perfect choice for professionals and DIY enthusiasts alike.