345-014-558-508

Heilind Number:EDA345-014-558-508
Manufacturer:EDAC
Manufacturer Number:345-014-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-558-508

Detailed Description

Enhance connectivity within your electronic devices with this two-row, 14-position board-to-board PCB connector. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the right-angle mount orientation offers convenient installation onto your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality component.